SFH 4059 ams OSRAM, CHIP LED 850nm IR LED, 1206 SMD package

Nº de Estoque RS: 708-0589Marca: OSRAM Opto SemiconductorsPart Number: SFH 4059
brand-logo
Ver tudo em IR LEDs

Documentos Técnicos

Especificações

Peak Wavelength

850nm

Package Type

1206

Radiant Intensity

100mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

10°

Number of LEDs

1

Number of Pins

2

Dimensions

3.3 x 1.7 x 1.95mm

Lens Shape

Dome

Series

CHIP LED

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 10) (Sem VAT)

SFH 4059 ams OSRAM, CHIP LED 850nm IR LED, 1206 SMD package
Selecione o tipo de embalagem

P.O.A.

Each (In a Pack of 10) (Sem VAT)

SFH 4059 ams OSRAM, CHIP LED 850nm IR LED, 1206 SMD package
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Peak Wavelength

850nm

Package Type

1206

Radiant Intensity

100mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

10°

Number of LEDs

1

Number of Pins

2

Dimensions

3.3 x 1.7 x 1.95mm

Lens Shape

Dome

Series

CHIP LED

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em