Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SFH 484-2 Osram Opto, 880nm IR LED, T-1 3/4 (5mm) Through Hole package

Nº de Estoque RS: 654-8340Marca: OSRAM Opto SemiconductorsPart Number: SFH 484-2
brand-logo
Ver tudo em IR LEDs

Documentos Técnicos

Especificações

Peak Wavelength

880nm

Package Type

T-1 3/4 (5mm)

Radiant Intensity

100mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

16°

Number of LEDs

1

Number of Pins

2

Dimensions

5 x 9mm

Lens Shape

Round

LED Material

GaAlAs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 10) (Sem VAT)

SFH 484-2 Osram Opto, 880nm IR LED, T-1 3/4 (5mm) Through Hole package
Selecione o tipo de embalagem

P.O.A.

Each (In a Pack of 10) (Sem VAT)

SFH 484-2 Osram Opto, 880nm IR LED, T-1 3/4 (5mm) Through Hole package
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Peak Wavelength

880nm

Package Type

T-1 3/4 (5mm)

Radiant Intensity

100mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

16°

Number of LEDs

1

Number of Pins

2

Dimensions

5 x 9mm

Lens Shape

Round

LED Material

GaAlAs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em