IR T-1 PIN Photodiode 20°,SFH213FA

Nº de Estoque RS: 284-1314Marca: OSRAM Opto SemiconductorsPart Number: SFH213FA
Ver tudo em Foto Diodos

Documentos Técnicos

Especificações

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

900nm

Package Type

T-1 3/4

Mounting Type

Through Hole

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

750nm

Maximum Wavelength Detected

1100nm

Length

5.9mm

Width

5.9mm

Height

9mm

Peak Photo Sensitivity

0.59A/W

Angle of Half Sensitivity

10 °

Polarity

Forward

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

IR T-1 PIN Photodiode 20°,SFH213FA

P.O.A.

IR T-1 PIN Photodiode 20°,SFH213FA
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

900nm

Package Type

T-1 3/4

Mounting Type

Through Hole

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

750nm

Maximum Wavelength Detected

1100nm

Length

5.9mm

Width

5.9mm

Height

9mm

Peak Photo Sensitivity

0.59A/W

Angle of Half Sensitivity

10 °

Polarity

Forward

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em