Osram G24q-2 DULUX Quad Tube Shape CFL Bulb, 18 W, 4000K, Cool White Colour Tone

Nº de Estoque RS: 472-7715Marca: OsramPart Number: 4050300017617
brand-logo
Ver tudo em CFL Bulbs

Documentos Técnicos

Especificações

Brand

Osram

Shape

Quad Tube

Wattage

18 W

Lamp Base

G24Q-2

Length

146 mm

Colour Temperature

4000K

Incandescent Equivalent Wattage

100W

Colour Tone

Cool White

Colour Rendering

80

Colour Reference

840

Diameter

27mm

Number of loops

2

Luminosity

1200 lm

Life Hours

20000h

Series

DULUX

Detalhes do produto

Osram DULUX D/E Lamps

OSRAM DULUX D/E are non-integrated compact fluorescent lamps that are a very economical replacement for incandescent lamps, offering higher efficiency and great energy saving. This compact fluorescent lamp has an outstanding luminous flux and excellent colour rendering. The DULUX D/E is a unique design bulb version with double-turn tubes for an extremely short overall length.

OSRAM DULUX D/E lamps are available in 2 or 4 Pin number options with various wattage and colour temperature options to choose from:

• DULUX D/E 4-Pin 13W / 900 lm / 4000K / Cool White - 472-7692
• DULUX D/E 4-Pin 13W / 900 lm / 3000K / Warm White - 792-6808
• DULUX D/E 2-Pin 13W / 900 lm / 4000K / Cool White - 472-7973

• DULUX D/E 4-Pin 18W / 1200 lm / 4000K / Cool White - 472-7715
• DULUX D/E 4-Pin 18W / 1200 lm / 3000K / Warm White - 792-6801
• DULUX D/E 2-Pin 18W / 1200 lm / 4000K / Cool White - 472-798

• DULUX D/E 4-Pin 26W / 1800 lm / 4000K / Cool White - 472-7721
• DULUX D/E 4-Pin 26W / 1800 lm / 3000K / Warm White - 7926805
• DULUX D/E 2-Pin 26W / 1800 lm / 4000K / Cool White - 472-7995

Compact Fluorescent Lamps

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 10) (Sem VAT)

Osram G24q-2 DULUX Quad Tube Shape CFL Bulb, 18 W, 4000K, Cool White Colour Tone

P.O.A.

Each (In a Pack of 10) (Sem VAT)

Osram G24q-2 DULUX Quad Tube Shape CFL Bulb, 18 W, 4000K, Cool White Colour Tone
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Osram

Shape

Quad Tube

Wattage

18 W

Lamp Base

G24Q-2

Length

146 mm

Colour Temperature

4000K

Incandescent Equivalent Wattage

100W

Colour Tone

Cool White

Colour Rendering

80

Colour Reference

840

Diameter

27mm

Number of loops

2

Luminosity

1200 lm

Life Hours

20000h

Series

DULUX

Detalhes do produto

Osram DULUX D/E Lamps

OSRAM DULUX D/E are non-integrated compact fluorescent lamps that are a very economical replacement for incandescent lamps, offering higher efficiency and great energy saving. This compact fluorescent lamp has an outstanding luminous flux and excellent colour rendering. The DULUX D/E is a unique design bulb version with double-turn tubes for an extremely short overall length.

OSRAM DULUX D/E lamps are available in 2 or 4 Pin number options with various wattage and colour temperature options to choose from:

• DULUX D/E 4-Pin 13W / 900 lm / 4000K / Cool White - 472-7692
• DULUX D/E 4-Pin 13W / 900 lm / 3000K / Warm White - 792-6808
• DULUX D/E 2-Pin 13W / 900 lm / 4000K / Cool White - 472-7973

• DULUX D/E 4-Pin 18W / 1200 lm / 4000K / Cool White - 472-7715
• DULUX D/E 4-Pin 18W / 1200 lm / 3000K / Warm White - 792-6801
• DULUX D/E 2-Pin 18W / 1200 lm / 4000K / Cool White - 472-798

• DULUX D/E 4-Pin 26W / 1800 lm / 4000K / Cool White - 472-7721
• DULUX D/E 4-Pin 26W / 1800 lm / 3000K / Warm White - 7926805
• DULUX D/E 2-Pin 26W / 1800 lm / 4000K / Cool White - 472-7995

Compact Fluorescent Lamps

Você pode estar interessado em