Documentos Técnicos
Especificações
Brand
OsramWattage
20 W
Lamp Base
GY6.35
Voltage Rating
12 V
Life Hours
4000h
Diameter
12mm
Luminosity
290 lm
Series
HALOSTAR STARLITE
País de Origem
Germany
Detalhes do produto
Halostar Starlite Capsule
This Osram Halostar® Low voltage capsule lamp provide decorative and brilliant points of light. These halogen capsule lamps are suitable for accent lighting in both domestic and commercial environments.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
OsramWattage
20 W
Lamp Base
GY6.35
Voltage Rating
12 V
Life Hours
4000h
Diameter
12mm
Luminosity
290 lm
Series
HALOSTAR STARLITE
País de Origem
Germany
Detalhes do produto
Halostar Starlite Capsule
This Osram Halostar® Low voltage capsule lamp provide decorative and brilliant points of light. These halogen capsule lamps are suitable for accent lighting in both domestic and commercial environments.