Osram LED Driver, 27 → 51V Output, 53.6W Output, 1.05 A, 800 mA, 900 mA, 975 mA Output, Constant Current

Nº de Estoque RS: 179-9525Marca: OsramPart Number: 4052899522558
brand-logo
Ver tudo em LED Drivers

Documentos Técnicos

Especificações

Brand

Osram

Output Voltage

27 → 51V

Maximum Output Power

53.6W

Output Current

1.05 A, 800 mA, 900 mA, 975 mA

Dimmable

No

Input Voltage

176 → 276 V dc, 198 → 264 V ac

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP20

Number of Outputs

1

Series

OPTOTRONIC

Voltage Rating

220 → 240V

Primary Type

AC, DC-DC

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 602,62

R$ 602,62 Each (Sem VAT)

Osram LED Driver, 27 → 51V Output, 53.6W Output, 1.05 A, 800 mA, 900 mA, 975 mA Output, Constant Current

R$ 602,62

R$ 602,62 Each (Sem VAT)

Osram LED Driver, 27 → 51V Output, 53.6W Output, 1.05 A, 800 mA, 900 mA, 975 mA Output, Constant Current
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 602,62
5 - 9R$ 587,10
10 - 19R$ 573,41
20+R$ 556,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Osram

Output Voltage

27 → 51V

Maximum Output Power

53.6W

Output Current

1.05 A, 800 mA, 900 mA, 975 mA

Dimmable

No

Input Voltage

176 → 276 V dc, 198 → 264 V ac

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP20

Number of Outputs

1

Series

OPTOTRONIC

Voltage Rating

220 → 240V

Primary Type

AC, DC-DC

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more