Documentos Técnicos
Especificações
Brand
OsramLamp Base
GU10
Wattage
4.3 W
Colour Temperature
4000K
Incandescent Equivalent Wattage
50W
Lamp Type
LED Reflector Lamp
Lamp Shape
Reflector
Colour Tone
Cool White
Voltage Rating
240 V
Luminosity
330 lm
Length
55 mm
Diameter
51mm
Life Hours
15000h
País de Origem
Germany
Detalhes do produto
Ledvance Parathom PAR16 GU10
Ledvance PARATHOM PAR16 LED reflector lamp has a GU10 base that is designed to provide spotlighting in various environments. LED technology provides efficient usage and low maintenance, against traditional halogen lamps. Led lamp has a long lifetime of up to 15000 hours, while providing premium light quality.
R$ 78,84
R$ 78,84 Each (Sem VAT)
1
R$ 78,84
R$ 78,84 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
OsramLamp Base
GU10
Wattage
4.3 W
Colour Temperature
4000K
Incandescent Equivalent Wattage
50W
Lamp Type
LED Reflector Lamp
Lamp Shape
Reflector
Colour Tone
Cool White
Voltage Rating
240 V
Luminosity
330 lm
Length
55 mm
Diameter
51mm
Life Hours
15000h
País de Origem
Germany
Detalhes do produto
Ledvance Parathom PAR16 GU10
Ledvance PARATHOM PAR16 LED reflector lamp has a GU10 base that is designed to provide spotlighting in various environments. LED technology provides efficient usage and low maintenance, against traditional halogen lamps. Led lamp has a long lifetime of up to 15000 hours, while providing premium light quality.