Osram FX-DCS-G1-CM2PF-IP67-0500-X5 Power Feeder LED Cable for LINEARlight Flex Diffuse 400 LED Strips, 242mm

Nº de Estoque RS: 137-0034Marca: OsramPart Number: FX-DCS-G1-CM2PF-IP67-0500-X5
brand-logo
Ver tudo em Cabos LED

Documentos Técnicos

Especificações

Brand

Osram

Function

Power Feeder

For Use With

LINEARlight Flex Diffuse 400 LED Strips

Length

242mm

Connector Genders

Male

Connector Gender(s)

Male

Series

FX-DCS

Connector B Angle

Straight

Connector A Angle

Straight

Detalhes do produto

OSRAM LINEARlight System

The LINEARLIGHT FLEX DIFFUSE 400 range from Osram provides an ambient lighting solution for comfortable or accentuating lighting systems in almost any situation. The modular flex design allows for applications on both large and small scale projects, to produce solutions in building and architectural settings and along with special accenting in objects such as shelving and tables.

LED Light Strip Accessories

Informações de estoque temporariamente indisponíveis.

R$ 2.015,80

R$ 403,16 Each (In a Bag of 5) (Sem VAT)

Osram FX-DCS-G1-CM2PF-IP67-0500-X5 Power Feeder LED Cable for LINEARlight Flex Diffuse 400 LED Strips, 242mm

R$ 2.015,80

R$ 403,16 Each (In a Bag of 5) (Sem VAT)

Osram FX-DCS-G1-CM2PF-IP67-0500-X5 Power Feeder LED Cable for LINEARlight Flex Diffuse 400 LED Strips, 242mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Saco
5 - 45R$ 403,16R$ 2.015,80
50+R$ 400,79R$ 2.003,95

Documentos Técnicos

Especificações

Brand

Osram

Function

Power Feeder

For Use With

LINEARlight Flex Diffuse 400 LED Strips

Length

242mm

Connector Genders

Male

Connector Gender(s)

Male

Series

FX-DCS

Connector B Angle

Straight

Connector A Angle

Straight

Detalhes do produto

OSRAM LINEARlight System

The LINEARLIGHT FLEX DIFFUSE 400 range from Osram provides an ambient lighting solution for comfortable or accentuating lighting systems in almost any situation. The modular flex design allows for applications on both large and small scale projects, to produce solutions in building and architectural settings and along with special accenting in objects such as shelving and tables.

LED Light Strip Accessories