Osram 32 W Circular Fluorescent Tubes, 2250 lm

Nº de Estoque RS: 792-6990Marca: OsramPart Number: L 32 W/840 G10Q
brand-logo
Ver tudo em Fluorescent Tubes

Documentos Técnicos

Especificações

Brand

Osram

Wattage

32 W

Colour Temperature

4000K

Colour Tone

Cool White

Luminosity

2250 lm

País de Origem

Indonesia

Detalhes do produto

Osram Luminux T9 Circular Fluorescent Tubes

The Osram LUMILUX T9 C circular fluorescent tube has a very good quality of light and excellent luminous flux. This range of circular fluorescent tubes is the ideal solution to the restrictions of strip lighting and rectangular grid systems. The LUMILUX T9 C is ideal in applications such as public buildings, restaurants, industry, shops, hotels, supermarkets and department stores.

Fluorescent Triphosphor

Triphosphor tubes have longer life, a lower mercury content, better colour rendering and higher lumen maintenance than their Halophosphate counterparts. The tubes are available in a variety of colour temperatures from 3000K (warm white) to 6000K (daylight).

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Osram 32 W Circular Fluorescent Tubes, 2250 lm

P.O.A.

Osram 32 W Circular Fluorescent Tubes, 2250 lm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Osram

Wattage

32 W

Colour Temperature

4000K

Colour Tone

Cool White

Luminosity

2250 lm

País de Origem

Indonesia

Detalhes do produto

Osram Luminux T9 Circular Fluorescent Tubes

The Osram LUMILUX T9 C circular fluorescent tube has a very good quality of light and excellent luminous flux. This range of circular fluorescent tubes is the ideal solution to the restrictions of strip lighting and rectangular grid systems. The LUMILUX T9 C is ideal in applications such as public buildings, restaurants, industry, shops, hotels, supermarkets and department stores.

Fluorescent Triphosphor

Triphosphor tubes have longer life, a lower mercury content, better colour rendering and higher lumen maintenance than their Halophosphate counterparts. The tubes are available in a variety of colour temperatures from 3000K (warm white) to 6000K (daylight).

Você pode estar interessado em