Osram LED Driver, 24.2V Output, 40W Output, Constant Voltage

Nº de Estoque RS: 179-9533Marca: OsramPart Number: OT 40/220?240/24 P
brand-logo
Ver tudo em LED Drivers

Documentos Técnicos

Especificações

Brand

Osram

Output Voltage

24.2V

Maximum Output Power

40W

Dimmable

No

Input Voltage

176 → 250 V dc, 198 → 264 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP66

Series

CV

Voltage Rating

220 → 240V

Number of Outputs

1

Configuration

Encapsulated

Primary Type

AC, DC-DC

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Osram, 24V Output, 30W Output, Constant Voltage
P.O.A.Each (In a Box of 30) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 1.142,98

R$ 1.142,98 Each (Sem VAT)

Osram LED Driver, 24.2V Output, 40W Output, Constant Voltage

R$ 1.142,98

R$ 1.142,98 Each (Sem VAT)

Osram LED Driver, 24.2V Output, 40W Output, Constant Voltage
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.142,98
5 - 9R$ 1.114,04
10 - 19R$ 1.087,16
20+R$ 1.054,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Osram, 24V Output, 30W Output, Constant Voltage
P.O.A.Each (In a Box of 30) (Sem VAT)

Documentos Técnicos

Especificações

Brand

Osram

Output Voltage

24.2V

Maximum Output Power

40W

Dimmable

No

Input Voltage

176 → 250 V dc, 198 → 264 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP66

Series

CV

Voltage Rating

220 → 240V

Number of Outputs

1

Configuration

Encapsulated

Primary Type

AC, DC-DC

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Osram, 24V Output, 30W Output, Constant Voltage
P.O.A.Each (In a Box of 30) (Sem VAT)