Osram, 1.8 → 25V Output, 8.5W Output, 350mA Output, Constant Current

Nº de Estoque RS: 760-6191Marca: OsramPart Number: OT 9/100-120/350
brand-logo
Ver tudo em LED Drivers

Documentos Técnicos

Especificações

Brand

Osram

Output Voltage

1.8 → 25V

Maximum Output Power

8.5W

Output Current

350mA

Input Voltage

100 → 120 V

Operation

Constant Current

AC or DC Input Voltage

AC

Series

OPTOTRONIC OT

Voltage Rating

100 → 120V

País de Origem

Italy

Detalhes do produto

OPTOTRONIC OT 9/100-120/350 E Constant Current LED Driver

The OPTOTRONIC OT 9/100-120/350 E LED driver, from Osram, provides a 350mA electronically stabilised constant current output from a nominal input of 100 to 120VAC.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Osram, 1.8 → 25V Output, 8.5W Output, 350mA Output, Constant Current

P.O.A.

Osram, 1.8 → 25V Output, 8.5W Output, 350mA Output, Constant Current
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Osram

Output Voltage

1.8 → 25V

Maximum Output Power

8.5W

Output Current

350mA

Input Voltage

100 → 120 V

Operation

Constant Current

AC or DC Input Voltage

AC

Series

OPTOTRONIC OT

Voltage Rating

100 → 120V

País de Origem

Italy

Detalhes do produto

OPTOTRONIC OT 9/100-120/350 E Constant Current LED Driver

The OPTOTRONIC OT 9/100-120/350 E LED driver, from Osram, provides a 350mA electronically stabilised constant current output from a nominal input of 100 to 120VAC.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more