Osram Dimmable LED Driver, 130 → 260V Output, 165W Output, 1.05A Output, Constant Current Dimmable

Nº de Estoque RS: 327-717Marca: OsramPart Number: OT-DX-165/220-240/1A0-DIMA-LT2-E
brand-logo
Ver tudo em LED Drivers

Documentos Técnicos

Especificações

Brand

Osram

Output Voltage

130 → 260V

Maximum Output Power

165W

Output Current

1.05A

Dimmable

Yes

Input Voltage

198 → 264 V

Operation

Constant Current

LED Driver Type

Dimmable LED Driver

País de Origem

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.538,00

R$ 2.538,00 Each (Sem VAT)

Osram Dimmable LED Driver, 130 → 260V Output, 165W Output, 1.05A Output, Constant Current Dimmable

R$ 2.538,00

R$ 2.538,00 Each (Sem VAT)

Osram Dimmable LED Driver, 130 → 260V Output, 165W Output, 1.05A Output, Constant Current Dimmable
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 2.538,00
10+R$ 2.319,41

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Osram

Output Voltage

130 → 260V

Maximum Output Power

165W

Output Current

1.05A

Dimmable

Yes

Input Voltage

198 → 264 V

Operation

Constant Current

LED Driver Type

Dimmable LED Driver

País de Origem

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more