Documentos Técnicos
Especificações
Brand
OsramOutput Voltage
12V
Maximum Output Power
120W
Output Current
10A
Input Voltage
198 → 264 V
Operation
Constant Voltage
AC or DC Input Voltage
AC
Voltage Rating
198 → 264V
País de Origem
Taiwan, Province Of China
Detalhes do produto
OPTOTRONIC 12V Constant Voltage IP65 LED Drivers
Energy efficient and compact these OPTOTRONIC LED drivers from Osram, provide a 12VDC constant voltage output from a mains input voltage of 198 to 264VAC. Featuring a housing rated at IP65 these LED drivers are ideal for outdoor applications.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
OsramOutput Voltage
12V
Maximum Output Power
120W
Output Current
10A
Input Voltage
198 → 264 V
Operation
Constant Voltage
AC or DC Input Voltage
AC
Voltage Rating
198 → 264V
País de Origem
Taiwan, Province Of China
Detalhes do produto
OPTOTRONIC 12V Constant Voltage IP65 LED Drivers
Energy efficient and compact these OPTOTRONIC LED drivers from Osram, provide a 12VDC constant voltage output from a mains input voltage of 198 to 264VAC. Featuring a housing rated at IP65 these LED drivers are ideal for outdoor applications.