Osram LED Driver, 12 → 54V Output, 27W Output, 700mA Output, Constant Current Dimmable

Nº de Estoque RS: 893-0502Marca: OsramPart Number: OTi DALI 25/220-240/700 LT2Distrelec Article No.: 30402462
brand-logo
Ver tudo em LED Drivers

Documentos Técnicos

Especificações

Brand

Osram

Output Voltage

12 → 54V

Maximum Output Power

27W

Output Current

700mA

Dimmable

Yes

Input Voltage

176 → 276 V dc, 198 → 264 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

DALI

AC or DC Input Voltage

AC, DC

IP Rating

IP20

Output

12 → 54 V @ 700 mA

Series

OPTOTRONIC Intelligent

Voltage Rating

176 → 276 V dc, 198 → 264 V ac

Number of Outputs

1

Configuration

Sealed

Primary Type

AC-DC, DC-DC

Standards Met

CE, EL, EMC, EN55015, EN61000-3-2, EN61347-1, EN61347-2-13, EN61547, EN-62384, ENEC 10, VDE

Detalhes do produto

Optotronic Intelligent OTi Dali 25/220 to 240/700 LT2 Compact Constant Current LED Driver.

The Optotronic Intelligent OTi Dali LT2 LED Driver is a versatile driver suitable for use in luminaires that have a flexible current (protection class I and II) and indoor SELV installations. OTi Dali LED drivers are designed for operating LED modules and developed for the lighting industry. This efficient driver is dimmable, has Smart Control protection, soft switch off function, plus, is suitable for buildings to EPBD, BREEAM and LEED due to the automatic Constant lumen output setting. Suitable for various applications this IP 20 LED driver is reliable, has a wealth of benefits plus is 88% ECG Efficient with 27 W output.

Standards

ENEC 10, VDE, EMC, EL, CE, DALI-2, EN 61347-1, EN 61347-2-13, EN 55015, EN 61547, EN 61000-3-2, EN 62834, EN 62386, IEC 62836-101.Ed2, IEC 62386-102.Ed2, IEC 62386-207.Ed1.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 987,41

R$ 987,41 Each (Sem VAT)

Osram LED Driver, 12 → 54V Output, 27W Output, 700mA Output, Constant Current Dimmable

R$ 987,41

R$ 987,41 Each (Sem VAT)

Osram LED Driver, 12 → 54V Output, 27W Output, 700mA Output, Constant Current Dimmable
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 1R$ 987,41
2 - 4R$ 930,76
5+R$ 889,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Osram

Output Voltage

12 → 54V

Maximum Output Power

27W

Output Current

700mA

Dimmable

Yes

Input Voltage

176 → 276 V dc, 198 → 264 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

DALI

AC or DC Input Voltage

AC, DC

IP Rating

IP20

Output

12 → 54 V @ 700 mA

Series

OPTOTRONIC Intelligent

Voltage Rating

176 → 276 V dc, 198 → 264 V ac

Number of Outputs

1

Configuration

Sealed

Primary Type

AC-DC, DC-DC

Standards Met

CE, EL, EMC, EN55015, EN61000-3-2, EN61347-1, EN61347-2-13, EN61547, EN-62384, ENEC 10, VDE

Detalhes do produto

Optotronic Intelligent OTi Dali 25/220 to 240/700 LT2 Compact Constant Current LED Driver.

The Optotronic Intelligent OTi Dali LT2 LED Driver is a versatile driver suitable for use in luminaires that have a flexible current (protection class I and II) and indoor SELV installations. OTi Dali LED drivers are designed for operating LED modules and developed for the lighting industry. This efficient driver is dimmable, has Smart Control protection, soft switch off function, plus, is suitable for buildings to EPBD, BREEAM and LEED due to the automatic Constant lumen output setting. Suitable for various applications this IP 20 LED driver is reliable, has a wealth of benefits plus is 88% ECG Efficient with 27 W output.

Standards

ENEC 10, VDE, EMC, EL, CE, DALI-2, EN 61347-1, EN 61347-2-13, EN 55015, EN 61547, EN 61000-3-2, EN 62834, EN 62386, IEC 62836-101.Ed2, IEC 62386-102.Ed2, IEC 62386-207.Ed1.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em