Osram LED Driver, 20 → 54V Output, 80W Output, 2.1A Output, Constant Current Dimmable

Nº de Estoque RS: 893-0546Marca: OsramPart Number: OTI DALI 80/220-240/2A1 LT2L
brand-logo
Ver tudo em LED Drivers

Documentos Técnicos

Especificações

Brand

Osram

Output Voltage

20 → 54V

Maximum Output Power

80W

Output Current

2.1A

Dimmable

Yes

Input Voltage

176 → 276 V dc, 198 → 264 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

DALI

AC or DC Input Voltage

AC, DC

IP Rating

IP20

Output

20 → 54 V @ 2100 mA

Series

OPTOTRONIC Intelligent

Voltage Rating

176 → 276 V dc, 198 → 264 V ac

Number of Outputs

1

Configuration

Sealed

Power Dissipation

10W

Standards Met

CE, EL, EMC, EN55015, EN61000-3-2, EN61347-1, EN61347-2-13, EN61547, EN-62384, ENEC 10, VDE

Primary Type

AC-DC, DC-DC

Detalhes do produto

OPTOTRONIC Intelligent Dimmable DALI Drivers

The OPTOTRONIC Intelligent series from Osram, are a family of dimmable DALI LED drivers. They offer high efficiency, reliability and system protection due to thermal management and Smart Control.
These compact constant current LED drivers are designed for indoor applications such as corridors and restrooms. This is possible due to their three-level Corridor function. OPTOTRONIC Intelligent LED drivers can also be used with a Touch DIM application controlled by a pushbutton or sensor.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.642,22

R$ 1.642,22 Each (Sem VAT)

Osram LED Driver, 20 → 54V Output, 80W Output, 2.1A Output, Constant Current Dimmable

R$ 1.642,22

R$ 1.642,22 Each (Sem VAT)

Osram LED Driver, 20 → 54V Output, 80W Output, 2.1A Output, Constant Current Dimmable
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 1R$ 1.642,22
2 - 4R$ 1.634,10
5+R$ 1.624,96

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Osram

Output Voltage

20 → 54V

Maximum Output Power

80W

Output Current

2.1A

Dimmable

Yes

Input Voltage

176 → 276 V dc, 198 → 264 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

DALI

AC or DC Input Voltage

AC, DC

IP Rating

IP20

Output

20 → 54 V @ 2100 mA

Series

OPTOTRONIC Intelligent

Voltage Rating

176 → 276 V dc, 198 → 264 V ac

Number of Outputs

1

Configuration

Sealed

Power Dissipation

10W

Standards Met

CE, EL, EMC, EN55015, EN61000-3-2, EN61347-1, EN61347-2-13, EN61547, EN-62384, ENEC 10, VDE

Primary Type

AC-DC, DC-DC

Detalhes do produto

OPTOTRONIC Intelligent Dimmable DALI Drivers

The OPTOTRONIC Intelligent series from Osram, are a family of dimmable DALI LED drivers. They offer high efficiency, reliability and system protection due to thermal management and Smart Control.
These compact constant current LED drivers are designed for indoor applications such as corridors and restrooms. This is possible due to their three-level Corridor function. OPTOTRONIC Intelligent LED drivers can also be used with a Touch DIM application controlled by a pushbutton or sensor.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more