Documentos Técnicos
Especificações
Brand
OsramWattage
45 W
Number of Lamps
1
Ballast Type
Electronic
Supported Lamp Shape
CFL
Supported Lamp Type
Compact Fluorescent
Voltage Rating
220 → 240 V
Dimmable
No
Length
239 mm
Width
30 mm
Height
28mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Series
QUICKTRONIC
País de Origem
China
Detalhes do produto
QUICKTRONIC QTP-DL Professional Electronic Control Gear
The Osram Quicktronic Professional QTP-DL is an electronic control gear for Osram Dulux lamps. This ECG features improved thermal behaviour for smaller luminaires. The Quicktronic Professional QTP-DL has an exceptionally reliable end-of-life safety shutdown as per Test 2. Ideal applications for this electronic control gear are in economical luminaire solutions in small spaces, modern luminaires for foyers, offices, retail outlets, exhibition rooms, floor standing luminaires, wall lights, film lights and ceiling coffer luminaires.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
OsramWattage
45 W
Number of Lamps
1
Ballast Type
Electronic
Supported Lamp Shape
CFL
Supported Lamp Type
Compact Fluorescent
Voltage Rating
220 → 240 V
Dimmable
No
Length
239 mm
Width
30 mm
Height
28mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Series
QUICKTRONIC
País de Origem
China
Detalhes do produto
QUICKTRONIC QTP-DL Professional Electronic Control Gear
The Osram Quicktronic Professional QTP-DL is an electronic control gear for Osram Dulux lamps. This ECG features improved thermal behaviour for smaller luminaires. The Quicktronic Professional QTP-DL has an exceptionally reliable end-of-life safety shutdown as per Test 2. Ideal applications for this electronic control gear are in economical luminaire solutions in small spaces, modern luminaires for foyers, offices, retail outlets, exhibition rooms, floor standing luminaires, wall lights, film lights and ceiling coffer luminaires.