Documentos Técnicos
Especificações
Brand
OttoAccessory Type
Flush Silicone Translucent Boot
For Use With
Sealed Dome Push Button Switch
País de Origem
United States
Detalhes do produto
Otto P9 Series - Black Body Push Button Switch
Momentary action P9 series push button switches feature a contoured dome style push button in either a low button profile or a high button profile with a threaded case for hex nut mounting and a short behind panel depth of approximately 12mm. At a full rated load of 5 amps resistive or 3 amps inductive the P9 life is approximately one million mechanical operations with an electrical life of 25,000 operations. The P9 series has a low contact resistance for low level switching capability as well as being a precision designed switch for use in panels, control grips, computers, instruments, heavy equipment and other demanding applications where attractive rugged push button switches are required.
Approvals
UL; CSA
R$ 190,98
R$ 190,98 Each (Sem VAT)
1
R$ 190,98
R$ 190,98 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 190,98 |
10 - 24 | R$ 175,31 |
25 - 99 | R$ 144,90 |
100 - 199 | R$ 142,00 |
200+ | R$ 138,94 |
Documentos Técnicos
Especificações
Brand
OttoAccessory Type
Flush Silicone Translucent Boot
For Use With
Sealed Dome Push Button Switch
País de Origem
United States
Detalhes do produto
Otto P9 Series - Black Body Push Button Switch
Momentary action P9 series push button switches feature a contoured dome style push button in either a low button profile or a high button profile with a threaded case for hex nut mounting and a short behind panel depth of approximately 12mm. At a full rated load of 5 amps resistive or 3 amps inductive the P9 life is approximately one million mechanical operations with an electrical life of 25,000 operations. The P9 series has a low contact resistance for low level switching capability as well as being a precision designed switch for use in panels, control grips, computers, instruments, heavy equipment and other demanding applications where attractive rugged push button switches are required.
Approvals
UL; CSA