Documentos Técnicos
Especificações
Brand
OttoNumber of Axes
4
IP Rating
IP68S
Handle Type
External Bat Handle Boot
Contact Current Rating
1 mA
Joystick Travel
25 °
Terminal Type
Solder
Mechanical Life
1000000Operations
Depth Behind Panel
11.28mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85°C
Handle Height
15.75mm
País de Origem
United States
Detalhes do produto
Linear Hall Effect Finger Joystick
The HTL series provide the performance of a full-size dual axis joystick in a package that can be mounted in control handles, armrests and panels. They have an excellent tactile feel for improved operator control and have a wide variety of output configurations available to satisfy different applications.
R$ 3.211,63
R$ 3.211,63 Each (Sem VAT)
1
R$ 3.211,63
R$ 3.211,63 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
OttoNumber of Axes
4
IP Rating
IP68S
Handle Type
External Bat Handle Boot
Contact Current Rating
1 mA
Joystick Travel
25 °
Terminal Type
Solder
Mechanical Life
1000000Operations
Depth Behind Panel
11.28mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85°C
Handle Height
15.75mm
País de Origem
United States
Detalhes do produto
Linear Hall Effect Finger Joystick
The HTL series provide the performance of a full-size dual axis joystick in a package that can be mounted in control handles, armrests and panels. They have an excellent tactile feel for improved operator control and have a wide variety of output configurations available to satisfy different applications.