Documentos Técnicos
Especificações
Brand
OttoSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
11mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPDT
Push Button Style
Dome
IP Rating
IP68
Contact Current Rating
5 A @ 28 V dc
Contact Material
Gold Plated Silver Alloy
Manufacturer Part No.
LP9-11131F22
Terminal Type
Solder
Detalhes do produto
Otto LP9 Illuminated Pushbuttons (IP68)
R$ 586,08
R$ 586,08 Each (Sem VAT)
1
R$ 586,08
R$ 586,08 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
OttoSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
11mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPDT
Push Button Style
Dome
IP Rating
IP68
Contact Current Rating
5 A @ 28 V dc
Contact Material
Gold Plated Silver Alloy
Manufacturer Part No.
LP9-11131F22
Terminal Type
Solder
Detalhes do produto