Otto Push Button Switch, Momentary, Panel Mount, 28 V dc, 115V ac, IP64

Nº de Estoque RS: 876-6152Marca: OttoPart Number: P3-D000141
brand-logo
Ver tudo em Botão Interruptor

Documentos Técnicos

Especificações

Brand

Otto

Switch Operation

Momentary

Illuminated

No

Mounting Type

Panel Mount

Push Button Colour

Red

Voltage Rating

28 V dc, 115V ac

Push Button Style

Dome

IP Rating

IP64

Contact Current Rating

15 (Resistive) A, 5 (Inductive) A

Terminal Type

Solder Tag

Contact Material

Brass

Manufacturer Part No.

P3-D000141W

Contact DC Voltage Rating

28V

Contact AC Voltage Rating

115V

Case Colour

Black

País de Origem

United States

Detalhes do produto

Otto P3-D Series Push Button Switches

The P3-D dome push button switches have been designed for rugged applications. They are able to offer excellent mechanical and electrical performance even under the most demanding conditions. At full load they are rated to at least 100 000 operations and over a million operations in low level switching applications.

Two legend options are available. Either a yellow button with “engine Start/Stop” (IP64) or an orange push button with a black horn (IP68s) symbol.

Informações de estoque temporariamente indisponíveis.

R$ 864,59

R$ 864,59 Each (Sem VAT)

Otto Push Button Switch, Momentary, Panel Mount, 28 V dc, 115V ac, IP64

R$ 864,59

R$ 864,59 Each (Sem VAT)

Otto Push Button Switch, Momentary, Panel Mount, 28 V dc, 115V ac, IP64
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Otto

Switch Operation

Momentary

Illuminated

No

Mounting Type

Panel Mount

Push Button Colour

Red

Voltage Rating

28 V dc, 115V ac

Push Button Style

Dome

IP Rating

IP64

Contact Current Rating

15 (Resistive) A, 5 (Inductive) A

Terminal Type

Solder Tag

Contact Material

Brass

Manufacturer Part No.

P3-D000141W

Contact DC Voltage Rating

28V

Contact AC Voltage Rating

115V

Case Colour

Black

País de Origem

United States

Detalhes do produto

Otto P3-D Series Push Button Switches

The P3-D dome push button switches have been designed for rugged applications. They are able to offer excellent mechanical and electrical performance even under the most demanding conditions. At full load they are rated to at least 100 000 operations and over a million operations in low level switching applications.

Two legend options are available. Either a yellow button with “engine Start/Stop” (IP64) or an orange push button with a black horn (IP68s) symbol.