Otto Toggle Switch, Panel Mount, On-Off-(On), DPST, Tab Terminal, 115 V ac, 28V dc

Nº de Estoque RS: 883-7608Marca: OttoPart Number: T7-211G5
brand-logo
Ver tudo em Interruptores Alternados

Documentos Técnicos

Especificações

Brand

Otto

Contact Configuration

DPST

Switch Operation

On-Off-(On)

Contact Current Rating

16 A

Mounting Type

Panel Mount

Terminal Type

Tab

IP Rating

IP68S

Actuator Length

0.66in

Actuator Material

Stainless Steel

Voltage Rating

115 V ac, 28V dc

Contact Material

Silver

Standards Met

CSA, Reach, RoHS, UL, WEEE

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

100000Cycles

Maximum Operating Temperature

+85°C

País de Origem

United States

Detalhes do produto

16A Sealed

These rugged, high performance sealed switches are designed for use under severe conditions, typically found in marine, industrial control and appliance applications.
Designed to meet IP68, front panel sealing is accomplished using an O-Ring under the toggle actuator, together with a secondary visible bush seal.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 705,29

R$ 705,29 Each (Sem VAT)

Otto Toggle Switch, Panel Mount, On-Off-(On), DPST, Tab Terminal, 115 V ac, 28V dc

R$ 705,29

R$ 705,29 Each (Sem VAT)

Otto Toggle Switch, Panel Mount, On-Off-(On), DPST, Tab Terminal, 115 V ac, 28V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Otto

Contact Configuration

DPST

Switch Operation

On-Off-(On)

Contact Current Rating

16 A

Mounting Type

Panel Mount

Terminal Type

Tab

IP Rating

IP68S

Actuator Length

0.66in

Actuator Material

Stainless Steel

Voltage Rating

115 V ac, 28V dc

Contact Material

Silver

Standards Met

CSA, Reach, RoHS, UL, WEEE

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

100000Cycles

Maximum Operating Temperature

+85°C

País de Origem

United States

Detalhes do produto

16A Sealed

These rugged, high performance sealed switches are designed for use under severe conditions, typically found in marine, industrial control and appliance applications.
Designed to meet IP68, front panel sealing is accomplished using an O-Ring under the toggle actuator, together with a secondary visible bush seal.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more