Documentos Técnicos
Especificações
Brand
PanasonicTechnology
Polymer
Capacitance
180µF
Voltage
25V dc
Mounting Type
Through Hole
Equivalent Series Resistance
16mΩ
Lead Pitch
3.5mm
Tolerance
±20%
Height
12mm
Maximum Operating Temperature
+105°C
Dimensions
8 (Dia) x 12mm
Series
SEPF
Dissipation Factor
12%
Polarised
Polar
Ripple Current
4.65A
Minimum Operating Temperature
-55°C
Diameter
8mm
Leakage Current
900 μA
Lifetime
5000h
Detalhes do produto
OSCON Solid Electrolytic radial SEPF series
Panasonic OS-CON SEPF electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors cater for high voltage up to 35 V dc and feature large capacitance up to 1000μF.
Solid Radial 105°C
R$ 148,50
R$ 29,70 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 148,50
R$ 29,70 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
PanasonicTechnology
Polymer
Capacitance
180µF
Voltage
25V dc
Mounting Type
Through Hole
Equivalent Series Resistance
16mΩ
Lead Pitch
3.5mm
Tolerance
±20%
Height
12mm
Maximum Operating Temperature
+105°C
Dimensions
8 (Dia) x 12mm
Series
SEPF
Dissipation Factor
12%
Polarised
Polar
Ripple Current
4.65A
Minimum Operating Temperature
-55°C
Diameter
8mm
Leakage Current
900 μA
Lifetime
5000h
Detalhes do produto
OSCON Solid Electrolytic radial SEPF series
Panasonic OS-CON SEPF electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors cater for high voltage up to 35 V dc and feature large capacitance up to 1000μF.