Documentos Técnicos
Especificações
Brand
PanasonicTechnology
Conductive Polymer Aluminium
Capacitance
120µF
Voltage
63V
Dielectric Material Family
Conductive Polymer Aluminum
Mounting Type
Through Hole
Package/Case
F13
Lead Pitch
5mm
Tolerance
±20%
Length
13mm
Maximum Operating Temperature
+125°C
Dimensions
10 x 13mm
Series
SXE
Leakage Current
378 μA
Anti Vibration
Yes
Polarised
Polar
Lifetime
1000h
Ripple Current
1.03A
Dissipation Factor
12%
Minimum Operating Temperature
-55°C
Diameter
10mm
País de Origem
Japan
R$ 289,60
R$ 57,92 Each (In a Pack of 5) (Sem VAT)
5
R$ 289,60
R$ 57,92 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 20 | R$ 57,92 | R$ 289,60 |
25+ | R$ 57,08 | R$ 285,40 |
Documentos Técnicos
Especificações
Brand
PanasonicTechnology
Conductive Polymer Aluminium
Capacitance
120µF
Voltage
63V
Dielectric Material Family
Conductive Polymer Aluminum
Mounting Type
Through Hole
Package/Case
F13
Lead Pitch
5mm
Tolerance
±20%
Length
13mm
Maximum Operating Temperature
+125°C
Dimensions
10 x 13mm
Series
SXE
Leakage Current
378 μA
Anti Vibration
Yes
Polarised
Polar
Lifetime
1000h
Ripple Current
1.03A
Dissipation Factor
12%
Minimum Operating Temperature
-55°C
Diameter
10mm
País de Origem
Japan