Panasonic Surface Mount Signal Relay, 4.5V dc Coil, 1A Switching Current, DPDT

Nº de Estoque RS: 334-0424Marca: PanasonicPart Number: AGN2004HDistrelec Article No.: 13710900
brand-logo
Ver tudo em Signal Relays

Documentos Técnicos

Especificações

Coil Voltage

4.5V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current AC

0.3 A

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

125V

Maximum Switching Voltage DC

110V

Series

AGN

Maximum Switching Power DC

30 W

Length

10.6mm

Latching

No

Depth

5.7mm

Height

9mm

Dimensions

10 x 9 x 5.7mm

Terminal Type

PCB Pin

Number of Poles

2

Switching Current

1A

Application

General Purpose

Coil Power

140mW

Life

50000000 (Electrical) cycles

Maximum Switching Power AC

37.5VA

Coil Resistance

144Ω

Features

Compact Slim Body Saves Space, Increased Packaging Density, Sealed Construction allows Automatic Washing.

Electrical Life

100000 Operations Cycles

Operating Temperature Range

-40 → +85°C

Contact Material

Au Plated AgPd

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.5kV rms

País de Origem

Japan

Detalhes do produto

AGN Series

These ultra-small PCB mount polarized relays have a compact slim body with a low height of 9mm and small surface area of 5.7 x 10.6 mm. They also offer outstanding surge resistance, increased packging density and high vibration and shock resistance. Typical applications include telecommunications and measurement equipment, audio visual equipment etc.

Approvals

CSA; UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 116,33

R$ 116,33 Each (Sem VAT)

Panasonic Surface Mount Signal Relay, 4.5V dc Coil, 1A Switching Current, DPDT

R$ 116,33

R$ 116,33 Each (Sem VAT)

Panasonic Surface Mount Signal Relay, 4.5V dc Coil, 1A Switching Current, DPDT

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 24R$ 116,33
25 - 99R$ 94,26
100 - 249R$ 91,85
250 - 499R$ 90,89
500+R$ 89,86

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Coil Voltage

4.5V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current AC

0.3 A

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

125V

Maximum Switching Voltage DC

110V

Series

AGN

Maximum Switching Power DC

30 W

Length

10.6mm

Latching

No

Depth

5.7mm

Height

9mm

Dimensions

10 x 9 x 5.7mm

Terminal Type

PCB Pin

Number of Poles

2

Switching Current

1A

Application

General Purpose

Coil Power

140mW

Life

50000000 (Electrical) cycles

Maximum Switching Power AC

37.5VA

Coil Resistance

144Ω

Features

Compact Slim Body Saves Space, Increased Packaging Density, Sealed Construction allows Automatic Washing.

Electrical Life

100000 Operations Cycles

Operating Temperature Range

-40 → +85°C

Contact Material

Au Plated AgPd

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.5kV rms

País de Origem

Japan

Detalhes do produto

AGN Series

These ultra-small PCB mount polarized relays have a compact slim body with a low height of 9mm and small surface area of 5.7 x 10.6 mm. They also offer outstanding surge resistance, increased packging density and high vibration and shock resistance. Typical applications include telecommunications and measurement equipment, audio visual equipment etc.

Approvals

CSA; UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more