Panasonic Hinge Lever Micro Switch, Right Angle PCB Terminal, 2 A @ 30 V dc, SP-CO

Nº de Estoque RS: 699-5377Marca: PanasonicPart Number: AH1762
brand-logo
Ver tudo em Micro Switches

Documentos Técnicos

Especificações

Actuator Type

Hinge Lever

Terminal Type

Right Angle PCB

Contact Current Rating

2 A @ 30 V dc

Contact Configuration

SP-CO

Operating Force

0.49 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Nickel Alloy

Mechanical Life

5 x 10^5Operations

Release Force

0.049N

Operating Temperature Range

-25 → +85°C

País de Origem

Thailand

Detalhes do produto

AH1 Ultra-Miniature High Precision Microswitch

These ultra-miniature microswitches are available with various terminal and actuator styles, the compact size 12.8 x 6 x 8.5 mm minimizes the size of equipment they can be used in. These ultra miniature microswitches are typically used in applications such as computer mice, charger units for mobile phones and key position detector devices in automobiles.

Informações de estoque temporariamente indisponíveis.

R$ 33,41

R$ 33,41 Each (Sem VAT)

Panasonic Hinge Lever Micro Switch, Right Angle PCB Terminal, 2 A @ 30 V dc, SP-CO

R$ 33,41

R$ 33,41 Each (Sem VAT)

Panasonic Hinge Lever Micro Switch, Right Angle PCB Terminal, 2 A @ 30 V dc, SP-CO
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Actuator Type

Hinge Lever

Terminal Type

Right Angle PCB

Contact Current Rating

2 A @ 30 V dc

Contact Configuration

SP-CO

Operating Force

0.49 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Nickel Alloy

Mechanical Life

5 x 10^5Operations

Release Force

0.049N

Operating Temperature Range

-25 → +85°C

País de Origem

Thailand

Detalhes do produto

AH1 Ultra-Miniature High Precision Microswitch

These ultra-miniature microswitches are available with various terminal and actuator styles, the compact size 12.8 x 6 x 8.5 mm minimizes the size of equipment they can be used in. These ultra miniature microswitches are typically used in applications such as computer mice, charger units for mobile phones and key position detector devices in automobiles.