Documentos Técnicos
Especificações
Brand
PanasonicOutput Type
DC Current
Supply Voltage
24 V ac/dc, 100 → 240 V ac
Size
48 x 59.2mm
Number of Inputs
1
Number of Outputs
3
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Temperature Range
0 → +50 °C
Display Type
Segment
IP Rating
IP66
Mounting Type
Panel Mount
Series
AKT4B
Input Type
Thermocouple
Display Colour
Black
Panel Depth
56mm
Termination Type
Screw
País de Origem
Japan
R$ 8.968,49
R$ 8.968,49 Each (Sem VAT)
1
R$ 8.968,49
R$ 8.968,49 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
PanasonicOutput Type
DC Current
Supply Voltage
24 V ac/dc, 100 → 240 V ac
Size
48 x 59.2mm
Number of Inputs
1
Number of Outputs
3
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Temperature Range
0 → +50 °C
Display Type
Segment
IP Rating
IP66
Mounting Type
Panel Mount
Series
AKT4B
Input Type
Thermocouple
Display Colour
Black
Panel Depth
56mm
Termination Type
Screw
País de Origem
Japan