AMG8833 Panasonic, Grid-EYE Infrared Array Sensor, 7m 3.3 V 14-Pin

Nº de Estoque RS: 122-9750Marca: PanasonicPart Number: AMG8833
brand-logo
Ver tudo em Sensores de Proximidade ICs

Documentos Técnicos

Especificações

Sensor Type

Infrared Array Sensor

Maximum Output Current

10mA

Sensing Distance

7m

Switching Mode

Digital

Mounting Type

Surface Mount

Pin Count

14

Maximum Supply Current

4.5 mA

Dimensions

11.6 x 8 x 4.3mm

Height

4.3mm

Length

11.6mm

Width

8mm

Series

Grid-EYE

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+80 °C

Maximum Operating Supply Voltage

3.3 V

País de Origem

Japan

Detalhes do produto

Grid-EYE IR Array Sensors

The Grid-EYE sensors from Panasonic are designed for proximity detection by an IR array sensor. This compact package features and 8 x 8 IR sensor array.
Grid-EYE high precision sensors are based on advanced MEMS technology. They utilise a grid of IR sensors to detect the heat (IR rays) of the human body and other objects. The size of detection on the grid also determines the distance between the person and the sensor. For example, the smaller the detected area, the further away the person is and the larger the detected area, the closer the person is.

Sensor Interfaces, Panasonic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 949,57

R$ 949,57 Each (Sem VAT)

AMG8833 Panasonic, Grid-EYE Infrared Array Sensor, 7m 3.3 V 14-Pin

R$ 949,57

R$ 949,57 Each (Sem VAT)

AMG8833 Panasonic, Grid-EYE Infrared Array Sensor, 7m 3.3 V 14-Pin
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 949,57
5 - 9R$ 938,16
10 - 19R$ 926,80
20 - 49R$ 916,90
50+R$ 906,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Sensor Type

Infrared Array Sensor

Maximum Output Current

10mA

Sensing Distance

7m

Switching Mode

Digital

Mounting Type

Surface Mount

Pin Count

14

Maximum Supply Current

4.5 mA

Dimensions

11.6 x 8 x 4.3mm

Height

4.3mm

Length

11.6mm

Width

8mm

Series

Grid-EYE

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+80 °C

Maximum Operating Supply Voltage

3.3 V

País de Origem

Japan

Detalhes do produto

Grid-EYE IR Array Sensors

The Grid-EYE sensors from Panasonic are designed for proximity detection by an IR array sensor. This compact package features and 8 x 8 IR sensor array.
Grid-EYE high precision sensors are based on advanced MEMS technology. They utilise a grid of IR sensors to detect the heat (IR rays) of the human body and other objects. The size of detection on the grid also determines the distance between the person and the sensor. For example, the smaller the detected area, the further away the person is and the larger the detected area, the closer the person is.

Sensor Interfaces, Panasonic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more