AMG885543 Panasonic, Grid-EYE Infrared Array Sensor 5 V to 5 V 14-Pin Compact SMD Package

Nº de Estoque RS: 272-8682Marca: PanasonicPart Number: AMG885543
brand-logo
Ver tudo em Sensores de Proximidade ICs

Documentos Técnicos

Especificações

Sensor Type

Infrared Array Sensor

Maximum Output Current

10mA

Maximum Output Voltage

0.3 V

Package Type

Compact SMD Package

Pin Count

14

Maximum Operating Supply Voltage

5 V

Series

Grid-EYE

Minimum Operating Supply Voltage

5 V

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.073,18

R$ 1.073,18 Each (Sem VAT)

AMG885543 Panasonic, Grid-EYE Infrared Array Sensor 5 V to 5 V 14-Pin Compact SMD Package
Selecione o tipo de embalagem

R$ 1.073,18

R$ 1.073,18 Each (Sem VAT)

AMG885543 Panasonic, Grid-EYE Infrared Array Sensor 5 V to 5 V 14-Pin Compact SMD Package
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Sensor Type

Infrared Array Sensor

Maximum Output Current

10mA

Maximum Output Voltage

0.3 V

Package Type

Compact SMD Package

Pin Count

14

Maximum Operating Supply Voltage

5 V

Series

Grid-EYE

Minimum Operating Supply Voltage

5 V

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more