Panasonic Solid State Relay, 0.9 A Load, PCB Mount, 600 V Load, 1.3 V Control

Nº de Estoque RS: 173-9012Marca: PanasonicPart Number: AQH2223
brand-logo
Ver tudo em Solid State Relays

Documentos Técnicos

Especificações

Maximum Load Current

0.9 A

Mounting Type

PCB Mount

Maximum Load Voltage

600 V

Maximum Control Voltage

1.3 V

Minimum Control Voltage

1.21 V

Switching Type

Random

Control Voltage Range

1.21 → 1.3 V

Terminal Type

Through Hole

Package Style

DIP8

Maximum Turn On Time

0.1ms

Load Voltage Range

100 → 200V ac

Dimensions

9.78 x 6.4 x 3.9mm

Minimum Operating Temperature

-30°C

Height

3.9mm

Maximum Operating Temperature

+85°C

Off State Leakage Current

100 μA

Length

9.8mm

Depth

6.4mm

Operating Temperature Range

-30 → +85°C

País de Origem

Thailand

Detalhes do produto

AQH Series

These compact DIP type PCB mount solid state relays are ideal for AC load control and have a high dielectric strength. Typical applications include home appliances and industrial equipment.

Approvals

UL, C-UL, VDE

Informações de estoque temporariamente indisponíveis.

R$ 1.763,00

R$ 35,26 Each (In a Tube of 50) (Sem VAT)

Panasonic Solid State Relay, 0.9 A Load, PCB Mount, 600 V Load, 1.3 V Control

R$ 1.763,00

R$ 35,26 Each (In a Tube of 50) (Sem VAT)

Panasonic Solid State Relay, 0.9 A Load, PCB Mount, 600 V Load, 1.3 V Control
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Maximum Load Current

0.9 A

Mounting Type

PCB Mount

Maximum Load Voltage

600 V

Maximum Control Voltage

1.3 V

Minimum Control Voltage

1.21 V

Switching Type

Random

Control Voltage Range

1.21 → 1.3 V

Terminal Type

Through Hole

Package Style

DIP8

Maximum Turn On Time

0.1ms

Load Voltage Range

100 → 200V ac

Dimensions

9.78 x 6.4 x 3.9mm

Minimum Operating Temperature

-30°C

Height

3.9mm

Maximum Operating Temperature

+85°C

Off State Leakage Current

100 μA

Length

9.8mm

Depth

6.4mm

Operating Temperature Range

-30 → +85°C

País de Origem

Thailand

Detalhes do produto

AQH Series

These compact DIP type PCB mount solid state relays are ideal for AC load control and have a high dielectric strength. Typical applications include home appliances and industrial equipment.

Approvals

UL, C-UL, VDE