Documentos Técnicos
Especificações
Brand
PanasonicActuator Type
Roller Lever
Terminal Type
Solder
Contact Current Rating
3 A @ 250 V ac
Contact Configuration
SP-CO
Operating Force
0.39 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Silver Nickel Alloy
Mechanical Life
5 x 10^5Operations
Release Force
0.034N
Operating Temperature Range
-25 → +85°C
País de Origem
Japan
Detalhes do produto
AV3 Sub-miniature High Precision Switches (FS version)
These subminiature high precision microswitches have are of a flux resistant construction and are available with a variety of actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.
R$ 3.620,00
R$ 36,20 Each (In a Box of 100) (Sem VAT)
100
R$ 3.620,00
R$ 36,20 Each (In a Box of 100) (Sem VAT)
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
PanasonicActuator Type
Roller Lever
Terminal Type
Solder
Contact Current Rating
3 A @ 250 V ac
Contact Configuration
SP-CO
Operating Force
0.39 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Silver Nickel Alloy
Mechanical Life
5 x 10^5Operations
Release Force
0.034N
Operating Temperature Range
-25 → +85°C
País de Origem
Japan
Detalhes do produto
AV3 Sub-miniature High Precision Switches (FS version)
These subminiature high precision microswitches have are of a flux resistant construction and are available with a variety of actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.