Panasonic Hinge Lever Micro Switch, Solder Terminal, 5 A @ 250 V ac, SP-CO

Nº de Estoque RS: 173-8452Marca: PanasonicPart Number: AVM31253
brand-logo
Ver tudo em Micro Switches

Documentos Técnicos

Especificações

Actuator Type

Hinge Lever

Terminal Type

Solder

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SP-CO

Operating Force

0.54 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Nickel Alloy

Mechanical Life

10^7Operations

Release Force

0.034N

Operating Temperature Range

-25 → +85°C

País de Origem

Thailand

Detalhes do produto

AVM Sub-miniature High Precision Switches (FS long life version)

These subminiature high precision microswitches have are of a flux resistant construction with integrally moulded terminals and are available with a variety of actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.

Informações de estoque temporariamente indisponíveis.

R$ 2.957,00

R$ 29,57 Each (In a Box of 100) (Sem VAT)

Panasonic Hinge Lever Micro Switch, Solder Terminal, 5 A @ 250 V ac, SP-CO

R$ 2.957,00

R$ 29,57 Each (In a Box of 100) (Sem VAT)

Panasonic Hinge Lever Micro Switch, Solder Terminal, 5 A @ 250 V ac, SP-CO
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Actuator Type

Hinge Lever

Terminal Type

Solder

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SP-CO

Operating Force

0.54 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Nickel Alloy

Mechanical Life

10^7Operations

Release Force

0.034N

Operating Temperature Range

-25 → +85°C

País de Origem

Thailand

Detalhes do produto

AVM Sub-miniature High Precision Switches (FS long life version)

These subminiature high precision microswitches have are of a flux resistant construction with integrally moulded terminals and are available with a variety of actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.