Panasonic Roller Lever Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SP-CO

Nº de Estoque RS: 699-0542Marca: PanasonicPart Number: AVT3254613
brand-logo
Ver tudo em Micro Switches

Documentos Técnicos

Especificações

Actuator Type

Roller Lever

Terminal Type

Solder

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SP-CO

Operating Force

0.039 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Triple Clad Gold

Mechanical Life

5 x 10^5Operations

Release Force

0.034N

Operating Temperature Range

-25 → +85°C

País de Origem

Thailand

Detalhes do produto

AVT Sub-miniature High Precision Switches (FS-T version)

These subminiature high precision microswitches have are of a flux resistant construction and are available with a variety of actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.

Informações de estoque temporariamente indisponíveis.

P.O.A.

Panasonic Roller Lever Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SP-CO

P.O.A.

Panasonic Roller Lever Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SP-CO
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Actuator Type

Roller Lever

Terminal Type

Solder

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SP-CO

Operating Force

0.039 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Triple Clad Gold

Mechanical Life

5 x 10^5Operations

Release Force

0.034N

Operating Temperature Range

-25 → +85°C

País de Origem

Thailand

Detalhes do produto

AVT Sub-miniature High Precision Switches (FS-T version)

These subminiature high precision microswitches have are of a flux resistant construction and are available with a variety of actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.