Documentos Técnicos
Especificações
Brand
PanasonicActuator Type
Hinge Lever
Terminal Type
PCB
Contact Current Rating
3 A @ 250 V ac
Contact Configuration
SP-CO
Operating Force
0.34 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Silver Nickel Alloy
Mechanical Life
5 x 10^5Operations
Release Force
0.029N
Operating Temperature Range
-25 → +85°C
País de Origem
Thailand
Detalhes do produto
AVT Sub-miniature High Precision Switches (FS-T version)
These subminiature high precision microswitches have are of a flux resistant construction and are available with a variety of actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.
R$ 2.668,00
R$ 26,68 Each (In a Box of 100) (Sem VAT)
100
R$ 2.668,00
R$ 26,68 Each (In a Box of 100) (Sem VAT)
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
PanasonicActuator Type
Hinge Lever
Terminal Type
PCB
Contact Current Rating
3 A @ 250 V ac
Contact Configuration
SP-CO
Operating Force
0.34 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Silver Nickel Alloy
Mechanical Life
5 x 10^5Operations
Release Force
0.029N
Operating Temperature Range
-25 → +85°C
País de Origem
Thailand
Detalhes do produto
AVT Sub-miniature High Precision Switches (FS-T version)
These subminiature high precision microswitches have are of a flux resistant construction and are available with a variety of actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.