Panasonic AXF Series Horizontal Surface Mount PCB Socket, 4-Contact, 1-Row, 0.35mm Pitch, Surface Mount Termination

Nº de Estoque RS: 231-9848Marca: PanasonicPart Number: AXF5K0412A
brand-logo
Ver tudo em Soquetes PCB

Documentos Técnicos

Especificações

Number Of Contacts

4

Number Of Rows

1

Pitch

0.35mm

Type

Surface Mount Socket

Mounting Type

Surface Mount

Body Orientation

Horizontal

Termination Method

Surface Mount

Series

AXF

Series Number

R35K

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 220,30

R$ 44,06 Each (Supplied as a Tape) (Sem VAT)

Panasonic AXF Series Horizontal Surface Mount PCB Socket, 4-Contact, 1-Row, 0.35mm Pitch, Surface Mount Termination
Selecione o tipo de embalagem

R$ 220,30

R$ 44,06 Each (Supplied as a Tape) (Sem VAT)

Panasonic AXF Series Horizontal Surface Mount PCB Socket, 4-Contact, 1-Row, 0.35mm Pitch, Surface Mount Termination
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Fita
5 - 95R$ 44,06R$ 220,30
100 - 245R$ 41,00R$ 205,00
250+R$ 37,08R$ 185,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

4

Number Of Rows

1

Pitch

0.35mm

Type

Surface Mount Socket

Mounting Type

Surface Mount

Body Orientation

Horizontal

Termination Method

Surface Mount

Series

AXF

Series Number

R35K

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more