Panasonic S35 Series Surface Mount PCB Socket, 10-Contact, 2-Row, 0.35mm Pitch, Solder Termination

Nº de Estoque RS: 179-0119Marca: PanasonicPart Number: AXG110144
brand-logo
Ver tudo em Soquetes PCB

Documentos Técnicos

Especificações

Number Of Contacts

10

Number Of Rows

2

Pitch

0.35mm

Type

Socket

Mounting Type

Surface Mount

Stacking Height

0.6mm

Termination Method

Solder

Current Rating

12A

Voltage Rating

60 V

Series

S35

Contact Material

Copper

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (On a Reel of 500) (Sem VAT)

Panasonic S35 Series Surface Mount PCB Socket, 10-Contact, 2-Row, 0.35mm Pitch, Solder Termination

P.O.A.

Each (On a Reel of 500) (Sem VAT)

Panasonic S35 Series Surface Mount PCB Socket, 10-Contact, 2-Row, 0.35mm Pitch, Solder Termination
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

10

Number Of Rows

2

Pitch

0.35mm

Type

Socket

Mounting Type

Surface Mount

Stacking Height

0.6mm

Termination Method

Solder

Current Rating

12A

Voltage Rating

60 V

Series

S35

Contact Material

Copper

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more