Panasonic Diffuse Photoelectric Sensor, Block Sensor, 20 mm → 300 mm Detection Range

Nº de Estoque RS: 808-9199Marca: PanasonicPart Number: CX-442
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Sensor Style

Block

Detection Type

Diffuse

Detection Range

20 mm → 300 mm

Output Type

NPN

Electrical Connection

Cable 2 m

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Series

CX-400

Housing Material

PBT

Maximum Operating Temperature

+55°C

País de Origem

China

Detalhes do produto

CX-400 - Through-Beam Photoelectric Sensor

The CX-400 series achieves reductions in power consumption of up to 60%, they are environmentally and user friendly.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Panasonic Diffuse Photoelectric Sensor, Block Sensor, 20 mm → 300 mm Detection Range

P.O.A.

Panasonic Diffuse Photoelectric Sensor, Block Sensor, 20 mm → 300 mm Detection Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Sensor Style

Block

Detection Type

Diffuse

Detection Range

20 mm → 300 mm

Output Type

NPN

Electrical Connection

Cable 2 m

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Series

CX-400

Housing Material

PBT

Maximum Operating Temperature

+55°C

País de Origem

China

Detalhes do produto

CX-400 - Through-Beam Photoelectric Sensor

The CX-400 series achieves reductions in power consumption of up to 60%, they are environmentally and user friendly.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em