Panasonic Pressure Sensor, -1bar Min, 1bar Max, NPN-NO/NC Output, Relative Reading

Nº de Estoque RS: 914-8366Marca: PanasonicPart Number: DP-101-N
brand-logo
Ver tudo em Sensores de Pressão

Documentos Técnicos

Especificações

Pressure Reading Type

Relative

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

1bar

Output Type

NPN-NO/NC

Media Measured

Non-Corrosive Gas

Process Connection

NPT 1/8

Electrical Connection

Wire Lead

Response Time

5000 ms

Maximum Current

100 mA

Supply Voltage

12 → 24 V dc

Housing Material

PBT

Mounting Type

Panel Mount

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

IP Rating

IP40

País de Origem

Japan

Detalhes do produto

Panasonic Digital Pressure Sensors Dual Display

The Panasonic range of digital pressure sensors has now upgrader to give you greater visibility within a digital display. The improvements have delivered a clearer wide viewing angle plus the display pressure range and set pressure range has increased. This range now also gives you a dual display As a uses you can select either voltage or current output. The digital pressure sensor has a reduced power consumption of 14% due to a re-design of the circuitry. Another development is when the display is shut off can offer consumption savings of 50% and savings of 30% can be made by lowering the brightness.

Informações de estoque temporariamente indisponíveis.

R$ 5.010,20

R$ 5.010,20 Each (Sem VAT)

Panasonic Pressure Sensor, -1bar Min, 1bar Max, NPN-NO/NC Output, Relative Reading

R$ 5.010,20

R$ 5.010,20 Each (Sem VAT)

Panasonic Pressure Sensor, -1bar Min, 1bar Max, NPN-NO/NC Output, Relative Reading
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Pressure Reading Type

Relative

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

1bar

Output Type

NPN-NO/NC

Media Measured

Non-Corrosive Gas

Process Connection

NPT 1/8

Electrical Connection

Wire Lead

Response Time

5000 ms

Maximum Current

100 mA

Supply Voltage

12 → 24 V dc

Housing Material

PBT

Mounting Type

Panel Mount

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

IP Rating

IP40

País de Origem

Japan

Detalhes do produto

Panasonic Digital Pressure Sensors Dual Display

The Panasonic range of digital pressure sensors has now upgrader to give you greater visibility within a digital display. The improvements have delivered a clearer wide viewing angle plus the display pressure range and set pressure range has increased. This range now also gives you a dual display As a uses you can select either voltage or current output. The digital pressure sensor has a reduced power consumption of 14% due to a re-design of the circuitry. Another development is when the display is shut off can offer consumption savings of 50% and savings of 30% can be made by lowering the brightness.