Panasonic PCB Mount Signal Relay, 24V dc Coil, 3A Switching Current, DPDT

Nº de Estoque RS: 113-8926Marca: PanasonicPart Number: DS1EM12J
brand-logo
Ver tudo em Power Relays

Documentos Técnicos

Especificações

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Series

FTR-C1

Maximum Switching Power DC

30 W

Length

15.2mm

Latching

No

Depth

7.7mm

Height

9.4mm

Terminal Type

PCB Pin

Number of Poles

2

Switching Current

3A

Coil Power

300mW

Life

100000000 (Mechanical) cycles, 500000 (Electrical) cycles

Maximum Switching Power AC

62.5VA

Coil Resistance

1920Ω

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.5kV rms

País de Origem

Japan

Detalhes do produto

PCB Relays, DS Series

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Panasonic PCB Mount Signal Relay, 24V dc Coil, 3A Switching Current, DPDT

P.O.A.

Panasonic PCB Mount Signal Relay, 24V dc Coil, 3A Switching Current, DPDT
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Series

FTR-C1

Maximum Switching Power DC

30 W

Length

15.2mm

Latching

No

Depth

7.7mm

Height

9.4mm

Terminal Type

PCB Pin

Number of Poles

2

Switching Current

3A

Coil Power

300mW

Life

100000000 (Mechanical) cycles, 500000 (Electrical) cycles

Maximum Switching Power AC

62.5VA

Coil Resistance

1920Ω

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.5kV rms

País de Origem

Japan

Detalhes do produto

PCB Relays, DS Series

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em