Panasonic PCB Mount Latching Relay, 5V dc Coil, DPDT

Nº de Estoque RS: 217-2753Marca: PanasonicPart Number: DS2E-ML2-5
brand-logo
Ver tudo em Signal Relays

Documentos Técnicos

Especificações

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Maximum Switching Power DC

60 W

Length

20mm

Depth

9.9mm

Height

9.9mm

Dimensions

20 x 9.9 x 9.9mm

Terminal Type

Through Hole

Application

General Purpose

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Maximum Switching Power AC

125 VA

Coil Resistance

69.4 Ω

Operating Temperature Range

-40 → +70°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Panasonic PCB Mount Latching Relay, 5V dc Coil, DPDT

P.O.A.

Panasonic PCB Mount Latching Relay, 5V dc Coil, DPDT
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Maximum Switching Power DC

60 W

Length

20mm

Depth

9.9mm

Height

9.9mm

Dimensions

20 x 9.9 x 9.9mm

Terminal Type

Through Hole

Application

General Purpose

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Maximum Switching Power AC

125 VA

Coil Resistance

69.4 Ω

Operating Temperature Range

-40 → +70°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em