Documentos Técnicos
Especificações
Brand
PanasonicCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Maximum Switching Current DC
3 A
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
220V dc
Series
DS
Maximum Switching Power DC
60 W
Length
20.2mm
Latching
No
Depth
9.8mm
Height
9.9mm
Dimensions
20 x 9.9 x 9.9mm
Terminal Type
PCB Pin
Application
General Purpose
Number of Poles
2
Switching Current
3A
Coil Power
200mW
Coil Resistance
2800Ω
Features
Suitable For Use In Difficult Environments, Gold Clad Twin Contacts Ensure High Reliability, Can Be Used With Automatic Solder And Automatic Wash Systems
Electrical Life
5000000 Operation Cycles
Life
100000000 (Electrical) cycles
Maximum Switching Power AC
125VA
Operating Temperature Range
-40 → +70°C
Contact Material
Gold Plated
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
1.5kV rms
Minimum Operating Temperature
-40°C
País de Origem
China
Detalhes do produto
DS Series
These PCB mount highly sensitive miniature relays all share the same height (9.8 mm) and width (9.9 mm) making mounting on PCB boards easy. They are suitable for use in difficult environments and have high performance polarized magnetic circuits that offer high resistance to shock and vibration.
Approvals
UL, CSA
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
PanasonicCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Maximum Switching Current DC
3 A
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
220V dc
Series
DS
Maximum Switching Power DC
60 W
Length
20.2mm
Latching
No
Depth
9.8mm
Height
9.9mm
Dimensions
20 x 9.9 x 9.9mm
Terminal Type
PCB Pin
Application
General Purpose
Number of Poles
2
Switching Current
3A
Coil Power
200mW
Coil Resistance
2800Ω
Features
Suitable For Use In Difficult Environments, Gold Clad Twin Contacts Ensure High Reliability, Can Be Used With Automatic Solder And Automatic Wash Systems
Electrical Life
5000000 Operation Cycles
Life
100000000 (Electrical) cycles
Maximum Switching Power AC
125VA
Operating Temperature Range
-40 → +70°C
Contact Material
Gold Plated
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
1.5kV rms
Minimum Operating Temperature
-40°C
País de Origem
China
Detalhes do produto
DS Series
These PCB mount highly sensitive miniature relays all share the same height (9.8 mm) and width (9.9 mm) making mounting on PCB boards easy. They are suitable for use in difficult environments and have high performance polarized magnetic circuits that offer high resistance to shock and vibration.
Approvals
UL, CSA