Panasonic Cable for Use with MINAS-BL GP Series Brushless Motors & Amplifiers, 5m Length

Nº de Estoque RS: 127-0575Marca: PanasonicPart Number: DV0PQ1000150
brand-logo
Ver tudo em Motor Accessories

Documentos Técnicos

Especificações

Accessory Type

Motor Extension Cable

For Use With

MINAS-BL GP Series Brushless Motors & Amplifiers

Length

5m

País de Origem

Japan

Detalhes do produto

MINAS-BL GV Series Accessories

The GV brushless motor series from Panasonic are compact and highly efficient motors and amplifiers with advanced controlling technology features.
A range of cables are available including, digital key pad connection cables and motor extension cables in 1 m, 3 m and 5 m lengths.
A control signal cable with an I/O connector. Mains input cable in 2 m lengths and also a DIN Rail mounting unit for mounting the amplifier to a DIN Rail.

Você pode estar interessado em
Panasonic Cable, 5m Length
P.O.A.Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 4.920,48

R$ 4.920,48 Each (Sem VAT)

Panasonic Cable for Use with MINAS-BL GP Series Brushless Motors & Amplifiers, 5m Length

R$ 4.920,48

R$ 4.920,48 Each (Sem VAT)

Panasonic Cable for Use with MINAS-BL GP Series Brushless Motors & Amplifiers, 5m Length
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
Panasonic Cable, 5m Length
P.O.A.Each (Sem VAT)

Documentos Técnicos

Especificações

Accessory Type

Motor Extension Cable

For Use With

MINAS-BL GP Series Brushless Motors & Amplifiers

Length

5m

País de Origem

Japan

Detalhes do produto

MINAS-BL GV Series Accessories

The GV brushless motor series from Panasonic are compact and highly efficient motors and amplifiers with advanced controlling technology features.
A range of cables are available including, digital key pad connection cables and motor extension cables in 1 m, 3 m and 5 m lengths.
A control signal cable with an I/O connector. Mains input cable in 2 m lengths and also a DIN Rail mounting unit for mounting the amplifier to a DIN Rail.

Você pode estar interessado em
Panasonic Cable, 5m Length
P.O.A.Each (Sem VAT)