Panasonic 2200μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HM222

Nº de Estoque RS: 628-3885PMarca: PanasonicPart Number: ECA1HM222
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Capacitance

2200µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+85°C

Lead Pitch

7.5mm

Lifetime

2000h

Tolerance

±20%

Series

M-A

Ripple Current

1.3A

Leakage Current

3 μA

Polarised

Polar

Detalhes do produto

M Series

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (Supplied in a Bag) (Sem VAT)

Panasonic 2200μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HM222
Selecione o tipo de embalagem

P.O.A.

Each (Supplied in a Bag) (Sem VAT)

Panasonic 2200μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HM222
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Capacitance

2200µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+85°C

Lead Pitch

7.5mm

Lifetime

2000h

Tolerance

±20%

Series

M-A

Ripple Current

1.3A

Leakage Current

3 μA

Polarised

Polar

Detalhes do produto

M Series

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more