Documentos Técnicos
Especificações
Brand
PanasonicCapacitance
470µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
2000h
Polarised
Polar
Tolerance
±20%
Series
NHG
Ripple Current
640mA
Leakage Current
3 μA
País de Origem
Malaysia
Detalhes do produto
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
R$ 105,65
R$ 21,13 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 105,65
R$ 21,13 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 45 | R$ 21,13 | R$ 105,65 |
50 - 245 | R$ 20,17 | R$ 100,85 |
250 - 495 | R$ 19,20 | R$ 96,00 |
500 - 1245 | R$ 17,70 | R$ 88,50 |
1250+ | R$ 15,72 | R$ 78,60 |
Documentos Técnicos
Especificações
Brand
PanasonicCapacitance
470µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
2000h
Polarised
Polar
Tolerance
±20%
Series
NHG
Ripple Current
640mA
Leakage Current
3 μA
País de Origem
Malaysia
Detalhes do produto
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.