Panasonic 220μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - ECA2AHG221

Nº de Estoque RS: 108-4110Marca: PanasonicPart Number: ECA2AHG221
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Capacitance

220µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

2000h

Series

NHG

Ripple Current

440mA

Leakage Current

3 μA

Polarised

Polar

Tolerance

±20%

Detalhes do produto

NHG Series

Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.526,00

R$ 15,26 Each (In a Bag of 100) (Sem VAT)

Panasonic 220μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - ECA2AHG221

R$ 1.526,00

R$ 15,26 Each (In a Bag of 100) (Sem VAT)

Panasonic 220μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - ECA2AHG221
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Saco
100 - 100R$ 15,26R$ 1.526,00
200 - 300R$ 14,72R$ 1.472,00
400 - 900R$ 14,21R$ 1.421,00
1000 - 1900R$ 13,81R$ 1.381,00
2000+R$ 13,64R$ 1.364,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Capacitance

220µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

2000h

Series

NHG

Ripple Current

440mA

Leakage Current

3 μA

Polarised

Polar

Tolerance

±20%

Detalhes do produto

NHG Series

Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em