Panasonic 4700μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - ECEC1VP472BJ

Nº de Estoque RS: 790-0382Marca: PanasonicPart Number: ECEC1VP472BJ
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Capacitance

4700µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

22 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-40°C

Diameter

22mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Lifetime

2000h

Series

HA SNAP IN

Ripple Current

3.26A

Tolerance

±20%

PRICED TO CLEAR

Yes

País de Origem

Malaysia

Detalhes do produto

UP Series type TS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Panasonic 4700μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - ECEC1VP472BJ
Selecione o tipo de embalagem

P.O.A.

Panasonic 4700μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - ECEC1VP472BJ
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Capacitance

4700µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

22 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-40°C

Diameter

22mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Lifetime

2000h

Series

HA SNAP IN

Ripple Current

3.26A

Tolerance

±20%

PRICED TO CLEAR

Yes

País de Origem

Malaysia

Detalhes do produto

UP Series type TS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em