Documentos Técnicos
Especificações
Brand
PanasonicCapacitance
22µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 5.4mm
Height
5.4mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lifetime
1000h
Leakage Current
3 μA
Series
FC SMD
Tolerance
±20%
Polarised
Polar
Ripple Current
95mA
Detalhes do produto
FC Series (Low ESR)
Panasonic FC Series Type V electrolytic capacitors feature low impedance and 1000 hours endurance at +105°C. Vibration proof options are available.
P.O.A.
Each (Supplied on a Reel) (Sem VAT)
Embalagem de Produção (Bobina)
5
P.O.A.
Each (Supplied on a Reel) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Embalagem de Produção (Bobina)
5
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
PanasonicCapacitance
22µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 5.4mm
Height
5.4mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lifetime
1000h
Leakage Current
3 μA
Series
FC SMD
Tolerance
±20%
Polarised
Polar
Ripple Current
95mA
Detalhes do produto
FC Series (Low ESR)
Panasonic FC Series Type V electrolytic capacitors feature low impedance and 1000 hours endurance at +105°C. Vibration proof options are available.


