Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFC1E330P

Nº de Estoque RS: 537-0219Marca: PanasonicPart Number: EEEFC1E330P
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Capacitance

33µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.8mm

Lifetime

1000h

Tolerance

±20%

Polarised

Polar

Series

FC SMD

Ripple Current

140mA

Leakage Current

8.2 μA

Detalhes do produto

FC Series (Low ESR)

Panasonic FC Series Type V electrolytic capacitors feature low impedance and 1000 hours endurance at +105°C. Vibration proof options are available.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 48,35

R$ 9,67 Each (In a Pack of 5) (Sem VAT)

Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFC1E330P
Selecione o tipo de embalagem

R$ 48,35

R$ 9,67 Each (In a Pack of 5) (Sem VAT)

Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFC1E330P
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 20R$ 9,67R$ 48,35
25 - 245R$ 4,88R$ 24,40
250 - 495R$ 4,28R$ 21,40
500+R$ 3,20R$ 16,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Capacitance

33µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.8mm

Lifetime

1000h

Tolerance

±20%

Polarised

Polar

Series

FC SMD

Ripple Current

140mA

Leakage Current

8.2 μA

Detalhes do produto

FC Series (Low ESR)

Panasonic FC Series Type V electrolytic capacitors feature low impedance and 1000 hours endurance at +105°C. Vibration proof options are available.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em