Documentos Técnicos
Especificações
Brand
PanasonicCapacitance
100µF
Voltage
6.3V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 5.8mm
Height
5.8mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
1.8mm
Lifetime
2000h
Equivalent Series Resistance
360mΩ
Series
FK SMD
Polarised
Polar
Ripple Current
240mA
Automotive Standard
AEC-Q200
Leakage Current
6.3 μA
Tolerance
±20%
Detalhes do produto
FK Series reels
Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.
R$ 2.920,00
R$ 2,92 Each (On a Reel of 1000) (Sem VAT)
1000
R$ 2.920,00
R$ 2,92 Each (On a Reel of 1000) (Sem VAT)
1000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Bobina |
---|---|---|
1000 - 1000 | R$ 2,92 | R$ 2.920,00 |
2000 - 3000 | R$ 2,86 | R$ 2.860,00 |
4000 - 7000 | R$ 2,83 | R$ 2.830,00 |
8000 - 11000 | R$ 2,78 | R$ 2.780,00 |
12000+ | R$ 2,75 | R$ 2.750,00 |
Documentos Técnicos
Especificações
Brand
PanasonicCapacitance
100µF
Voltage
6.3V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 5.8mm
Height
5.8mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
1.8mm
Lifetime
2000h
Equivalent Series Resistance
360mΩ
Series
FK SMD
Polarised
Polar
Ripple Current
240mA
Automotive Standard
AEC-Q200
Leakage Current
6.3 μA
Tolerance
±20%
Detalhes do produto
FK Series reels
Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.