Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C101V

Nº de Estoque RS: 249-1267Marca: PanasonicPart Number: EEEFK1C101V
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Capacitance

100µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Diameter

6.3mm

Automotive Standard

AEC-Q200

Series

FK SMD

Polarised

Polar

Tolerance

±20%

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 9.960,00

R$ 9,96 Each (On a Reel of 1000) (Sem VAT)

Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C101V

R$ 9.960,00

R$ 9,96 Each (On a Reel of 1000) (Sem VAT)

Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C101V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Capacitance

100µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Diameter

6.3mm

Automotive Standard

AEC-Q200

Series

FK SMD

Polarised

Polar

Tolerance

±20%

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more