Documentos Técnicos
Especificações
Brand
PanasonicCapacitance
47µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 5.8mm
Height
5.8mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Automotive Standard
AEC-Q200
Tolerance
±20%
Equivalent Series Resistance
360mΩ
Series
FK SMD
Ripple Current
240mA
Leakage Current
3 μA
Polarised
Polar
Detalhes do produto
FK High Temperature Reflow Series
Panasonic FK Series Type V electrolytic capacitors feature endurance of 5000 hours at +105°C. These electrolytic capacitors can withstand high reflow temperatures.
R$ 52,30
R$ 10,46 Each (In a Pack of 5) (Sem VAT)
5
R$ 52,30
R$ 10,46 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 45 | R$ 10,46 | R$ 52,30 |
50 - 95 | R$ 9,25 | R$ 46,25 |
100 - 245 | R$ 8,42 | R$ 42,10 |
250 - 495 | R$ 7,49 | R$ 37,45 |
500+ | R$ 6,38 | R$ 31,90 |
Documentos Técnicos
Especificações
Brand
PanasonicCapacitance
47µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 5.8mm
Height
5.8mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Automotive Standard
AEC-Q200
Tolerance
±20%
Equivalent Series Resistance
360mΩ
Series
FK SMD
Ripple Current
240mA
Leakage Current
3 μA
Polarised
Polar
Detalhes do produto
FK High Temperature Reflow Series
Panasonic FK Series Type V electrolytic capacitors feature endurance of 5000 hours at +105°C. These electrolytic capacitors can withstand high reflow temperatures.